3446-4205 vs 179-1-066-0-F-XS1-0560 feature comparison

3446-4205 3M Interconnect

Buy Now Datasheet

179-1-066-0-F-XS1-0560 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCH, H=.43"
Board Mounting Option HOLE .099-.111
Body Breadth 0.3 inch 0.134 inch
Body Depth 0.68 inch 0.102 inch
Body Length 1.26 inch 1.65 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.1 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.61 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 10 66
Base Number Matches 1 1
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 3446-4205 with alternatives

Compare 179-1-066-0-F-XS1-0560 with alternatives