3431-2202UB vs N3431-22K2 feature comparison

3431-2202UB 3M Interconnect

Buy Now Datasheet

N3431-22K2 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (30) OVER NICKEL (100)
Contact Finish Termination TIN/LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 5 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION
Board Mounting Option HOLE .099-.111
Body Breadth 0.299 inch
Body Depth 0.681 inch
Body Length 2.461 inch
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Option GENERAL PURPOSE
Polarization Key CTR W/GUIDE SLOTS
Terminal Length 0.112 inch
UL Flammability Code 94V-0

Compare 3431-2202UB with alternatives

Compare N3431-22K2 with alternatives