3428-55K2UB vs N3428-5502UG feature comparison

3428-55K2UB 3M Interconnect

Buy Now Datasheet

N3428-5502UG 3M Interconnect

Buy Now Datasheet
No No
No No
Active Obsolete
3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
3M, LATCHED, POLARIZED LATCHED, POLARIZED
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (100) GOLD OVER NICKEL (100)
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
NO
NO NO
NO
e0 e0
NO
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 1
HOLE .099-.111
0.327 inch
0.681 inch
1.764 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
1000VAC V
1000000000 Ω
BEIGE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
0.1 inch
0.1 inch
LATCH & EJECT
2
105 °C
-55 °C
RECTANGULAR
2.54 mm
15u inch
POLARIZED HOUSING
UL
0.112 inch

Compare 3428-55K2UB with alternatives

Compare N3428-5502UG with alternatives