3428-5202 vs 3428-52K2 feature comparison

3428-5202 3M Interconnect

Buy Now Datasheet

3428-52K2 3M Interconnect

Buy Now Datasheet
No No
No No
Obsolete Active
3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
compliant compliant
3M, LATCHED, POLARIZED 3M, LATCHED, POLARIZED
HOLE .099-.111 HOLE .099-.111
0.339 inch 0.339 inch
0.681 inch 0.681 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (100)
TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER TIN LEAD OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
GRAY GRAY
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e0 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LATCH & EJECT LATCH & EJECT
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 30u inch
CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
UL, CSA UL, CSA
0.112 inch 0.112 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 1
EAR99
8536.69.40.40
1.76 inch
1 A

Compare 3428-5202 with alternatives

Compare 3428-52K2 with alternatives