3425-H606 vs HIF3BA-50DA-2.54R feature comparison

3425-H606 3M Interconnect

Buy Now Datasheet

HIF3BA-50DA-2.54R Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M, POLARIZED POLARIZED
Body Breadth 0.299 inch 0.276 inch
Body Depth 0.539 inch 0.276 inch
Body Length 2.681 inch 2.68 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN-PB
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Contact Resistance 15 mΩ
Durability 500 Cycles
Terminal Length

Compare 3425-H606 with alternatives

Compare HIF3BA-50DA-2.54R with alternatives