3425-7606 vs 842-812-5009-1AAH feature comparison

3425-7606 3M Interconnect

Buy Now Datasheet

842-812-5009-1AAH Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.3 inch
Body Depth 0.54 inch
Body Length 2.68 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 500VDC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER PBT GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard CUL; UL UL
Termination Type IDC IDC
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 30 AWG
Withdrawl Force-Min 0.334 N
Base Number Matches 1 2
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 3425-7606 with alternatives

Compare 842-812-5009-1AAH with alternatives