342118-1 vs 1SET121005R0000 feature comparison

342118-1 TE Connectivity

Buy Now Datasheet

1SET121005R0000 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Number of Ways 1 1
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type FORK TERMINAL RING TERMINAL
Wire Cross Section 1.3 mm2 1.64 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 342118-1 with alternatives

Compare 1SET121005R0000 with alternatives