3421-H020
vs
842-812-2009-4AAH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
3M, POLARIZED
STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth
0.24 inch
Body Depth
0.642 inch
Body Length
1.181 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VDC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
DUAL POLARIZED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
28 AWG
30 AWG
Base Number Matches
1
1
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Resistance
50 mΩ
Mounting Option 1
LOCKING
Compare 3421-H020 with alternatives
Compare 842-812-2009-4AAH with alternatives