342-10-143-00-593000 vs 342-10-143-00-593100 feature comparison

342-10-143-00-593000 Mill-Max Mfg Corp

Buy Now Datasheet

342-10-143-00-593100 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On SIP43 SIP43
Housing Material POLYETHYLENE GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code e4 e4
Number of Contacts 43 43
Base Number Matches 1 1
Additional Feature SOCKET HEADER