342-024-542-212 vs A6D12DS29C3 feature comparison

342-024-542-212 EDAC Inc

Buy Now Datasheet

A6D12DS29C3 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EDAC INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer EDAC
Body Breadth 0.37 inch 0.368 inch
Body Depth 0.59 inch 0.61 inch
Body Length 2 inch 2.157 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 1500VDC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128
Mounting Option 2 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.655 inch 0.22 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N .556 N
Base Number Matches 1 2
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Finish Termination TIN LEAD (100)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Terminal Pitch 3.96 mm

Compare 342-024-542-212 with alternatives

Compare A6D12DS29C3 with alternatives