3419-6000 vs 2540S30ZNBP feature comparison

3419-6000 3M Interconnect

Buy Now Datasheet

2540S30ZNBP Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION LEOCO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer 3M
Body Breadth 0.24 inch 0.236 inch
Body Depth 0.41 inch 0.272 inch
Body Length 1.68 inch 1.679 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER PBT POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CUL; UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Wire Size-Max 26 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min 0.334 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH ADD STAMP P

Compare 3419-6000 with alternatives

Compare 2540S30ZNBP with alternatives