34161
vs
8-53418-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HELUKABEL GMBH
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Application
AIRPORTS, UNDER GROUND RAILWAY NETWORKS, HOSPITALS
Approvals
CE
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.8 mm2
DIN Conformance
NO
Diameter
15.7 mm
IEC Conformance
NO
Insulator Material
POLYMER
MIL Conformance
NO
Number of Conductors
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Rated Voltage
225 V
Shielding
YES
Wire Gauge
18 AWG
16 AWG
Wire and Cable Name
COMMUNICATION CABLE
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
42 Weeks
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
2 mm2
Compare 8-53418-1 with alternatives