3414.0114.22 vs 3414.0114.11 feature comparison

3414.0114.22 Schurter Electronic Components

Buy Now Datasheet

3414.0114.11 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer SCHURTER
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 35A; JOULE-INTEGRAL-NOM AT 32 VDC: 0.009
Blow Characteristic SUPER FAST SUPER FAST
Body Breadth 0.55 mm 0.55 mm
Body Height 0.48 mm 0.48 mm
Body Length or Diameter 1.05 mm 1.05 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BLISTER TAPE AND REEL BLISTER TAPE
Pre-arcing Time-Min 5000 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CCC; CSA; CUL; UL CCC; CSA; CUL; UL
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 3414.0114.22 with alternatives

Compare 3414.0114.11 with alternatives