3413.0123.11 vs CC12H2.5A-TR feature comparison

3413.0123.11 Schurter Electronic Components

Buy Now Datasheet

CC12H2.5A-TR Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SCHURTER AG COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 20 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic VERY FAST
Body Breadth 1.6 mm 1.6 mm
Body Height 0.6 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206
JESD-609 Code e4
Joule Integral-Nom 1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE TAPE AND REEL
Pre-arcing Time-Min 60000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 2.5 A
Rated Voltage(AC) 32 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CUL, UL UL
Surface Mount YES YES
Terminal Finish GOLD NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.07

Compare 3413.0123.11 with alternatives

Compare CC12H2.5A-TR with alternatives