3413.0116.24
vs
3413.0116.26
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
20 Weeks, 6 Days
20 Weeks, 6 Days
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
1.6 mm
1.6 mm
Body Height
0.6 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e4
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 13 INCH
TR, 13 INCH
Pre-arcing Time-Min
60000 ms
60000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
1.25 A
1.25 A
Rated Voltage(AC)
32 V
32 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
GOLD NICKEL
GOLD NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 3413.0116.24 with alternatives
Compare 3413.0116.26 with alternatives