3413.0113.26
vs
2750375000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SCHURTER AG
|
WICKMANN USA
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
14 Weeks
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
1.6 mm
|
|
Body Height |
0.6 mm
|
7.2 mm
|
Body Length or Diameter |
3.2 mm
|
2.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
PICO
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Packing Method |
TR, 13 INCH
|
TR
|
Pre-arcing Time-Min |
60000 ms
|
5000 ms
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.375 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CUL; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
GOLD NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
|
|
Compare 3413.0113.26 with alternatives