3413.0113.11
vs
C1Q1.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
BEL FUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
20 Weeks, 6 Days
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
1.6 mm
1.58 mm
Body Height
0.6 mm
0.58 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e4
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
90 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE
TAPE AND REEL
Pre-arcing Time-Min
60000 ms
Rated Breaking Capacity
50 A
100 A
Rated Current
0.5 A
1.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
63 V
Reference Standard
CUL, UL
CE; CSA; UL
Surface Mount
YES
YES
Terminal Finish
GOLD NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
Compare 3413.0113.11 with alternatives
Compare C1Q1.5 with alternatives