3404.0020.22
vs
3404.0017.22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
10 Weeks, 6 Days
10 Weeks, 6 Days
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
3.1 mm
3.1 mm
Body Height
2.6 mm
2.6 mm
Body Length or Diameter
7.4 mm
7.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
20 J
2 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 7 INCH
TR, 7 INCH
Pre-arcing Time-Min
50 ms
10 ms
Rated Breaking Capacity
100 A
100 A
Rated Current
8 A
5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 3404.0020.22 with alternatives
Compare 3404.0017.22 with alternatives