3404.0012.24 vs 3404.0017.24 feature comparison

3404.0012.24 Schurter Electronic Components

Buy Now Datasheet

3404.0017.24 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 10 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic VERY FAST VERY FAST
Body Breadth 3.1 mm 3.1 mm
Body Height 2.6 mm 2.6 mm
Body Length or Diameter 7.4 mm 7.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TR, 13 INCH
Pre-arcing Time-Min 10 ms 10 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 3404.0012.24 with alternatives

Compare 3404.0017.24 with alternatives