3403.SMBA.1G10.049 vs 3403.SMBA.1K10.049 feature comparison

3403.SMBA.1G10.049 IMS Connector Systems Gmbh

Buy Now Datasheet

3403.SMBA.1K10.049 IMS Connector Systems Gmbh

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer IMS CONNECTOR SYSTEMS GMBH IMS CONNECTOR SYSTEMS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Depth 0.701 inch 0.701 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMB CONNECTOR RF SMB CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VDC V 750VDC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 24.9088 N 24.9088 N
Insertion Loss 0.1 dB 0.1 dB
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Rated Current (Signal) 1 A 1 A
Terminal Length 0.276 inch 0.276 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Withdrawl Force-Min 2.0016 N 2.0016 N
Base Number Matches 1 1

Compare 3403.SMBA.1G10.049 with alternatives

Compare 3403.SMBA.1K10.049 with alternatives