3402.0019.24
vs
3402.0019.22
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
3.1 mm
|
3.1 mm
|
Body Height |
2.6 mm
|
2.6 mm
|
Body Length or Diameter |
7.4 mm
|
7.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
16 J
|
16 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR, 13 INCH
|
TR, 7 INCH
|
Pre-arcing Time-Min |
50 ms
|
50 ms
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
63 V
|
63 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
SCHURTER
|
|
|
|