340103101B20PFR116D2 vs GMSM3-20P-4C4-.125B feature comparison

340103101B20PFR116D2 C&K

Buy Now Datasheet

GMSM3-20P-4C4-.125B Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 23 Weeks
Additional Feature MICROPIN LOW PROFILE
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.218 inch
Body Depth 0.174 inch
Body Length 1.448 inch
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mounting Option 1 HOLE .094
Number Of Connectors ONE
Number of Rows Loaded 1
Shell Material STAINLESS STEEL

Compare 340103101B20PFR116D2 with alternatives

Compare GMSM3-20P-4C4-.125B with alternatives