34001G
vs
34001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VANGUARD ELECTRONICS CO
VANGUARD ELECTRONICS CO
Package Description
1612
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1612
1612
Construction
Magnetically Shielded
Magnetically Shielded
DC Resistance
0.03 Ω
0.03 Ω
Inductance-Nom (L)
0.12 µH
0.12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.302 mm
3.302 mm
Package Length
3.937 mm
3.937 mm
Package Style
SMT
SMT
Package Width
3.175 mm
3.175 mm
Quality Factor-Min (at L-nom)
90
90
Rated Current-Max
1 A
1 A
Self Resonance Frequency
520 MHz
520 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Shape
FLAT
FLAT
Tolerance
10%
10%
Base Number Matches
2
10
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 34001G with alternatives
Compare 34001 with alternatives