340-AG19DC vs 2-641606-5 feature comparison

340-AG19DC ABB Installation Products Inc

Buy Now Datasheet

2-641606-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABB INSTALLATION PRODUCTS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH STANDOFFS DIPLOMATE
Body Breadth 0.7 inch
Body Depth 0.21 inch
Body Length 2 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Current Rating 2 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40 DIP40
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER THERMOPLASTIC
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 40 40
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare 340-AG19DC with alternatives

Compare 2-641606-5 with alternatives