340-AG19DC
vs
2-641606-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABB INSTALLATION PRODUCTS INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH STANDOFFS
DIPLOMATE
Body Breadth
0.7 inch
Body Depth
0.21 inch
Body Length
2 inch
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Current Rating
2 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP40
DIP40
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYESTER
POLYETHYLENE
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
40
40
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare 340-AG19DC with alternatives
Compare 2-641606-1 with alternatives