34.7103
vs
37400630410
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
8.5 mm
|
8 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BAG
|
BULK
|
Pre-arcing Time-Min |
120000 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.063 A
|
0.063 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CSA, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Fuse Size |
|
TR5
|
Trip Time or Delay |
|
60 s
|
|
|
|
Compare 34.7103 with alternatives
Compare 37400630410 with alternatives