34.6818
vs
34.6711
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER INC
SCHURTER INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic
TIME LAG
TIME LAG
Body Height
8.5 mm
8.5 mm
Body Length or Diameter
8.5 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
34 J
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 14 INCH
BULK
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
2 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
2
Compare 34.6818 with alternatives
Compare 34.6711 with alternatives