34.5503
vs
179020.0,1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER INC
|
SIBA GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
SUPER TIME LAG
|
VERY FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
BULK
|
Pre-arcing Time-Min |
600 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
|
Reference Standard |
|
BEAB, SEMKO, UL, VDE
|
|
|
|
Compare 34.5503 with alternatives
Compare 179020.0,1 with alternatives
-
179020.0,1 vs GGA-V1/10
-
179020.0,1 vs 224.100
-
179020.0,1 vs 0034.3854G
-
179020.0,1 vs APA.100
-
179020.0,1 vs CF0520F/100
-
179020.0,1 vs 676.1
-
179020.0,1 vs 0235.100P
-
179020.0,1 vs MIMRF25V0,1
-
179020.0,1 vs 0235.100MRET1P