34.5228 vs GDL1-1/2 feature comparison

34.5228 Schurter Electronic Components

Buy Now Datasheet

GDL1-1/2 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.8 mm 32 mm
Body Length or Diameter 6.35 mm 6.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 25 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Pre-arcing Time-Min 30000 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 3AB

Compare 34.5228 with alternatives

Compare GDL1-1/2 with alternatives