34.5039
vs
0034.5709.11
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
SCHURTER INC
SCHURTER AG
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
SUPER TIME LAG
SUPER TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
5 J
5 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BULK
BAG
Pre-arcing Time-Min
150 ms
150 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN NICKEL GOLD
Terminal Shape
END CAP
END CAP
Base Number Matches
5
1
Package Description
ROHS COMPLIANT
Factory Lead Time
18 Weeks, 3 Days
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Qualifications
UL
JESD-609 Code
e2
Compare 34.5039 with alternatives
Compare 0034.5709.11 with alternatives