34.3112
vs
02205.375HXP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
SLOW
Body Height
20 mm
14.9 mm
Body Length or Diameter
5.2 mm
4.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
2AG
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.315 A
0.375 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
CE; CSA; CUL; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
26
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
JESD-609 Code
e3
Trip Time or Delay
3 s
Compare 34.3112 with alternatives
Compare 02205.375HXP with alternatives