34.1736 vs MI6T25V0.1 feature comparison

34.1736 Schurter Electronic Components

Buy Now Datasheet

MI6T25V0.1 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX BOX
Pre-arcing Time-Min 5 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 6

Compare 34.1736 with alternatives

Compare MI6T25V0.1 with alternatives