34.1515 vs 5SFP800 feature comparison

34.1515 Schurter Electronic Components

Buy Now Datasheet

5SFP800 Bel Fuse

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER INC BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 20 mm 21 mm
Body Length or Diameter 5.2 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 7 2
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 34.1515 with alternatives

Compare 5SFP800 with alternatives