34.1001 vs UDA-P1.60 feature comparison

34.1001 Schurter Electronic Components

Buy Now Datasheet

UDA-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SUPER FAST TIME LAG
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
Joule Integral-Nom 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK BULK; TR
Pre-arcing Time-Min 2 ms 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 31 1
HTS Code 8536.10.00.40
Reference Standard CQC; CUL; KC; KTL; PSE/JET; TUV; UL

Compare 34.1001 with alternatives

Compare UDA-P1.60 with alternatives