34-RLP60-NR9 vs 34W-RLP24-NR0 feature comparison

34-RLP60-NR9 DDP Engineered LED Solutions

Buy Now Datasheet

34W-RLP24-NR0 Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer DATA DISPLAY PRODUCTS VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 21.95 mm 21.95 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.9 mm 2.9 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare 34W-RLP24-NR0 with alternatives