34-RLP12-NR0 vs 34-RLP60-NR9 feature comparison

34-RLP12-NR0 Visual Communications Company

Buy Now Datasheet

34-RLP60-NR9 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code compliant unknown
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 21.95 mm 21.95 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Pitch 2.9 mm 2.9 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare 34-RLP12-NR0 with alternatives