338LMU050M2BE vs EKMH500VSN332MP35T feature comparison

338LMU050M2BE Cornell Dubilier Electronics Inc

Buy Now Datasheet

EKMH500VSN332MP35T United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 150710 mΩ 100 mΩ
JESD-609 Code e3
Leakage Current 2 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2.11 mA 1930 mA
Surface Mount NO
Tan Delta 0.3
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 2
Series KMH-LU

Compare 338LMU050M2BE with alternatives