3386X-EY5-201T
vs
25RXR200LFAP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Construction |
Trimmer Pot
|
|
JESD-609 Code |
e0
|
e3
|
Lead Diameter |
0.51 mm
|
|
Lead Length |
5.97 mm
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
9.53 mm
|
|
Package Length |
9.53 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
7.87 mm
|
|
Packing Method |
Tube
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
200 Ω
|
200 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
280 deg
|
|
Size Code |
3831
|
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn80Pb20)
|
Matte Tin (Sn)
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Package Description |
|
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Actuator Orientation |
|
HORIZONTAL
|
Actuator Type |
|
SCREW
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 3386X-EY5-201T with alternatives
Compare 25RXR200LFAP with alternatives