3386X-1-504
vs
3362W-1-504A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Side Adjust
Ganging Number
1
JESD-609 Code
e0
e0
Lead Diameter
0.51 mm
0.46 mm
Lead Length
5.97 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.53 mm
6.99 mm
Package Length
9.53 mm
6.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
3 Terminals
Package Width
4.83 mm
4.7 mm
Packing Method
TUBE
Box; TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
Resistance
500000 Ω
500000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
240 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
10%
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8533.40.80.50
Size Code
2619
Working Voltage
300 V
Compare 3386X-1-504 with alternatives
Compare 3362W-1-504A with alternatives