3386X-1-202LF
vs
3386X-1-202TT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Sealed
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
0.51 mm
Lead Length
5.97 mm
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.53 mm
4.83 mm
Package Length
9.53 mm
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
4.83 mm
9.53 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
Resistance
2000 Ω
2000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
280 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.80.50
Size Code
3838
Working Voltage
300 V
Compare 3386X-1-202LF with alternatives
Compare 3386X-1-202TT with alternatives