3386W-EY5-204TLF
vs
3386W-1-204RLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Manufacturer Series |
3386
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.50
|
Construction |
|
Trimmer Pot
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.51 mm
|
Lead Length |
|
5.97 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
9.53 mm
|
Package Length |
|
9.53 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
4.83 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
200000 Ω
|
Rotational Angle |
|
280 deg
|
Size Code |
|
3819
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
MATTE TIN
|
Tolerance |
|
10%
|
|
|
|
Compare 3386W-EY5-204TLF with alternatives
Compare 3386W-1-204RLF with alternatives