3386W-1-203TT vs 3386W-EY5-203T feature comparison

3386W-1-203TT Bourns Inc

Buy Now Datasheet

3386W-EY5-203T Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.40.80.50
Construction Sealed
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.83 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 9.53 mm
Rated Power Dissipation (P) 0.5 W
Resistance 20000 Ω
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg
Size Code 3838
Technology CERMET
Temperature Coefficient 100 ppm/°C
Tolerance 10%
Working Voltage 300 V
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 3386W-1-203TT with alternatives

Compare 3386W-EY5-203T with alternatives