3386U-1-203
vs
3386U-1-203RLF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
7 Weeks
7 Weeks
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e0
e3
Lead Diameter
0.51 mm
0.51 mm
Lead Length
5.97 mm
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.83 mm
Package Length
9.53 mm
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9.53 mm
9.53 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
85 °C
Resistance
20000 Ω
20000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
280 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20)
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
7
1
Samacsys Manufacturer
Bourns
Compare 3386U-1-203 with alternatives
Compare 3386U-1-203RLF with alternatives