3386H-EY5-254TLF
vs
3386H-EY5-254
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Manufacturer Series |
3386
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.50
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
Actuator Orientation |
|
HORIZONTAL
|
Actuator Type |
|
SCREW
|
Construction |
|
Rectangular
|
Ganging Number |
|
1
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.51 mm
|
Lead Length |
|
5.97 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
9.53 mm
|
Package Length |
|
9.53 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
4.83 mm
|
Packing Method |
|
TUBE
|
Rated Power Dissipation (P) |
|
0.5 W
|
Rated Temperature |
|
85 °C
|
Resistance |
|
250000 Ω
|
Resistance Law |
|
LINEAR
|
Rotational Angle |
|
280 deg
|
Surface Mount |
|
NO
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn80Pb20)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
10%
|
|
|
|
Compare 3386H-EY5-254TLF with alternatives