3386H-EY5-254 vs 3386H-EY5-254TLF feature comparison

3386H-EY5-254 Bourns Inc

Buy Now Datasheet

3386H-EY5-254TLF Bourns Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e0
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 9.53 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 4.83 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 250000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Shape WIRE
Tolerance 10%
Base Number Matches 3 1
Manufacturer Series 3386

Compare 3386H-EY5-254 with alternatives

Compare 3386H-EY5-254TLF with alternatives