337SMH025M
vs
25TKV330M8X10.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
RUBYCON CORP
Package Description
LEAD FREE
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
803.8 mΩ
80 mΩ
Height
10.5 mm
10.5 mm
JESD-609 Code
e3
e6
Leakage Current
0.0825 mA
0.0825 mA
Length
8.3 mm
8.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
220 mA
510 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.14
0.14
Terminal Finish
Matte Tin (Sn)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ESR IS MEASURED AT 100KHZ
Packing Method
TR, 15 Inch
Reference Standard
AEC-Q200
Compare 337SMH025M with alternatives
Compare 25TKV330M8X10.5 with alternatives