336STN6R3MA
vs
F930J336MAE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
NICHICON CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Leakage Current |
0.002079 mA
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
135 mA
|
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
ESR |
|
2500 mΩ
|
Height |
|
1.6 mm
|
Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Width |
|
1.6 mm
|
|
|
|
Compare 336STN6R3MA with alternatives
Compare F930J336MAE with alternatives