336BPA25M vs NASA330M25V6.3X12.5 feature comparison

336BPA25M Illinois Capacitor Inc

Buy Now Datasheet

NASA330M25V6.3X12.5 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10050 mΩ 7040 mΩ
Leakage Current 0.025 mA 0.02475 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 120 mA 100 mA
Surface Mount NO NO
Tan Delta 0.2 0.14
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Manufacturer Series NASA

Compare NASA330M25V6.3X12.5 with alternatives