3362X-1-254A
vs
3362X-1-254R
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Construction |
Side Adjust
|
Side Adjust
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.46 mm
|
0.46 mm
|
Lead Length |
5.46 mm
|
5.46 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
6.99 mm
|
6.99 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
3 Terminals
|
3 Terminals
|
Package Width |
4.7 mm
|
4.7 mm
|
Packing Method |
Box; TR
|
Box; TR
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
250000 Ω
|
250000 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
240 deg
|
240 deg
|
Size Code |
2619
|
2619
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3362X-1-254A with alternatives
Compare 3362X-1-254R with alternatives