3362W-1-501R vs 25RXR500LFAP feature comparison

3362W-1-501R Bourns Inc

Buy Now Datasheet

25RXR500LFAP TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Construction Side Adjust
JESD-609 Code e0 e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm
Package Length 6.6 mm
Package Style 3 Terminals
Package Width 4.7 mm
Packing Method Box; TR AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 500 Ω 500 Ω
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg
Size Code 2619
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Tolerance 10% 10%
Working Voltage 300 V
Base Number Matches 1 1
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Total Weight 330
Category CO2 Kg 4.64
CO2 1531.1999999999998
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 34
Candidate List Date 2018-01-15
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4, 1317-36-8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Actuator Type SCREW
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Resistance Law LINEAR
Surface Mount NO
Terminal Shape WIRE

Compare 3362W-1-501R with alternatives

Compare 25RXR500LFAP with alternatives